| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0016 |
| Series: | 39524 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 16 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395240016 |
| SKU: | MOL39524-0016 |
39524-0016
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Connector, featuring a 5mm pitch and horizontal orientation for seamless integration. With a high amperage rating of 18A and a voltage capacity of 300V, this connector is designed for reliable power transmission. Operating efficiently in temperatures ranging from -40°C to 105°C, it ensures performance in diverse environments. The polarized design and locking mechanism guarantee secure mating, while the UL agency certification underscores its quality and safety standards. Accommodating wire sizes from 24AWG to 18AWG, this connector is versatile for various applications. Ideal for terminal block assemblies, it offers a convenient and durable solution for your connectivity needs. Meet your Eurostyle Pluggable Connector, the essential component for efficient power distribution.

