| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0102 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 2 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240102 |
| SKU: | MOL39524-0102 |
39524-0102
| Heilind Number: | MOL39524-0102 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0102 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, 2 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance pluggable terminal block, crafted for seamless installations in a variety of settings. Designed for efficiency, it features a horizontal orientation and boasts two positions for optimal versatility. With a pitch of 5mm and accommodating wire sizes ranging from 12 to 26 AWG, this terminal block ensures secure and reliable connections. Operating at a maximum voltage of 300V and an amperage of 18A, it meets the demands of various applications. Whether you're a professional installer or a DIY enthusiast, this RoHS-compliant terminal block is a must-have in your toolkit. Upgrade your connection solutions effortlessly with this essential component.

