| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0103 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 3 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240103 |
| SKU: | MOL39524-0103 |
39524-0103
| Heilind Number: | MOL39524-0103 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0103 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, 3 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. With an amperage rating of 18A and a voltage capacity of 300V, it ensures reliable power transmission. Featuring one row with three positions, it offers versatile connectivity options. The horizontal orientation makes it easy to install, while its pitch of 5mm allows for efficient wire attachment. Compatible with various wire sizes ranging from 12 AWG to 26 AWG, including 20 AWG, 14 AWG, and 16 AWG, it accommodates a wide range of applications. Non-RoHS compliant. Elevate your projects with this essential component.

