| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0105 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 5 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240105 |
| SKU: | MOL39524-0105 |
39524-0105
| Heilind Number: | MOL39524-0105 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0105 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, 5 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this versatile pluggable terminal block, designed for seamless integration in various applications. With a horizontal orientation and five positions, it offers convenient and efficient wire terminations. Supporting a wide range of wire sizes from 12 AWG to 26 AWG, this terminal block accommodates diverse needs. Its 5mm pitch and 300V voltage rating ensure reliable performance, while the 18A amperage capacity guarantees robust power transmission. Whether you're working on industrial machinery or electronic devices, this terminal block is a dependable solution. Crafted with quality and precision, it meets essential RoHS compliance standards, underscoring its commitment to environmental responsibility. Elevate your connectivity experience with this essential component.

