| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0107 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 7 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240107 |
| SKU: | MOL39524-0107 |
39524-0107
| Heilind Number: | MOL39524-0107 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0107 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, 7 Circuits
More >>Specifications
Detailed Description
Easily connect and secure multiple wires with this Horizontal Pluggable Terminal Block. With a compact design and a single row of 7 positions, it offers efficient wire management in various electronic applications. Rated for up to 300 volts and 18 amps, it ensures reliable performance. Accepting wire sizes ranging from 12 to 26 AWG, it accommodates a wide range of cables. Its pitch of 5mm allows for easy installation, making it a versatile solution for your connectivity needs. Made with high-quality materials, it guarantees durability and long-lasting use. Perfect for industrial or DIY projects, this Terminal Block is an essential component for creating secure and organized wire connections.

