| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0109 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 9 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240109 |
| SKU: | MOL39524-0109 |
39524-0109
| Heilind Number: | MOL39524-0109 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0109 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, 9 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. Perfect for industrial applications, it features a horizontal orientation, accommodating up to 9 positions with a pitch of 5mm. With a maximum voltage of 300V and a durable design, this terminal block ensures reliable conductivity. Compatible with various wire sizes ranging from 24 to 12 AWG, it offers versatility for your wiring needs. Not only does it meet RoHS compliance standards, but it also guarantees a secure and efficient connection every time. Upgrade your setup with this essential component for seamless power distribution.

