| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0110 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 10 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240110 |
| SKU: | MOL39524-0110 |
39524-0110
| Heilind Number: | MOL39524-0110 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0110 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, 10 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-quality pluggable terminal block, featuring a horizontal orientation for easy installation. With 10 positions and a pitch of 5mm, it accommodates various wire sizes ranging from 24 AWG to 18 AWG. Rated for 300V and 18A, it ensures reliable performance in your applications. Its durable design and secure wire connections make it a versatile choice for industrial and commercial projects. Rest assured of its quality, as it complies with RoHS regulations. Upgrade your connectivity solutions with this essential component.

