| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0111 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 11 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240111 |
| SKU: | MOL39524-0111 |
39524-0111
| Heilind Number: | MOL39524-0111 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0111 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, 11 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance terminal block. With a rugged design and horizontal orientation, it's perfect for various applications. Featuring 11 positions for secure wire connections, it accommodates multiple wire sizes from 24 AWG to 12 AWG. Its 5mm pitch and 300V voltage rating ensure efficient power transmission. While it may not be RoHS compliant, its durability and reliability make it a standout choice for your connectivity needs. Explore the possibilities with this essential component in the world of connectors.

