| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0112 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 12 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240112 |
| SKU: | MOL39524-0112 |
39524-0112
| Heilind Number: | MOL39524-0112 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0112 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, 12 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block and header. With a horizontal orientation and 12 positions, it offers versatility for various wiring setups. The 5mm pitch ensures secure contact, while accommodating wire sizes ranging from 24 to 12 AWG. Operating at 300V and 18A, it guarantees reliable power distribution. Crafted for durability and efficiency, this terminal block is a must-have for any professional wiring project. Explore its features and elevate your connectivity solutions today.

