| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0115 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 15 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240115 |
| SKU: | MOL39524-0115 |
39524-0115
| Heilind Number: | MOL39524-0115 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0115 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, 15 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. Designed for optimal functionality, it boasts a horizontal orientation with 15 positions, accommodating a variety of wire sizes from 24 AWG to 12 AWG. With a pitch of 5mm and a voltage rating of 300V, it ensures secure and efficient power distribution. Its durable construction and 18A amperage make it perfect for industrial applications. Whether you're a professional electrician or a DIY enthusiast, this terminal block is a must-have for your toolkit. Trust in its quality and performance for all your wiring needs.

