| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0116 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 16 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240116 |
| SKU: | MOL39524-0116 |
39524-0116
| Heilind Number: | MOL39524-0116 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0116 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, 16 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Pluggable Terminal Block. Designed for seamless integration, this horizontal orientation connector features 16 positions, accommodating various wire sizes from 24 to 12 AWG. With a pitch of 5mm and a voltage rating of 300V, it ensures reliable power distribution in any application. The 18A amperage capacity guarantees efficient current flow, while its durable construction meets industry standards for quality and performance. Ideal for professional installations, this terminal block is a must-have for any project requiring secure and stable connections. Explore our range of connectors for versatile solutions in your electronic setup.

