| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0119 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 19 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240119 |
| SKU: | MOL39524-0119 |
39524-0119
| Heilind Number: | MOL39524-0119 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0119 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, 19 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance pluggable terminal block. Featuring a horizontal orientation, it ensures convenient installation and maintenance. With 19 positions and a pitch of 5 mm, it offers ample space for secure wire connections. Accommodating various wire sizes from 24 AWG to 12 AWG, it caters to diverse industrial needs. The 300V voltage and 18A amperage ratings guarantee reliable power transmission. Crafted for durability and efficiency, this terminal block is a must-have for your electronic projects. Upgrade your setup with seamless connectivity solutions.

