| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0120 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 20 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240120 |
| SKU: | MOL39524-0120 |
39524-0120
| Heilind Number: | MOL39524-0120 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0120 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, 20 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance Pluggable Terminal Block. With a sturdy amperage rating of 18A and a maximum voltage of 300V, it ensures reliable power distribution in a horizontal orientation. Featuring 20 positions and accommodating wire sizes ranging from 24AWG to 18AWG, it offers versatility for various applications. Its durable construction and secure pitch of 5mm guarantee a stable and efficient connection. Upgrade your connectivity with this essential component, perfect for industrial and electronic projects.

