| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0121 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 21 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240121 |
| SKU: | MOL39524-0121 |
39524-0121
| Heilind Number: | MOL39524-0121 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0121 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, 21 Circuits
More >>Specifications
Detailed Description
Ensure secure and reliable electrical connections with this pluggable terminal block. Featuring a horizontal orientation with 21 positions, it offers versatility for various wiring setups. With a pitch of 5mm and acceptance of wire sizes ranging from 24 AWG to 18 AWG, it accommodates different cable types. Rated for 300V and 18A, this terminal block is suitable for medium-power applications. While it does not have RoHS compliance, its durable construction guarantees long-lasting performance. Whether you're working on industrial machinery or electronic projects, this terminal block is an essential component for efficient connectivity.

