| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0123 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 23 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240123 |
| SKU: | MOL39524-0123 |
39524-0123
| Heilind Number: | MOL39524-0123 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0123 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, 23 Circuits
More >>Specifications
Detailed Description
Get secure and reliable connectivity with our 23-position pluggable terminal block. Designed for horizontal orientation, this terminal block features a 5mm pitch, accommodating wire sizes ranging from 24 AWG to 18 AWG. With an amperage rating of 18A and a voltage tolerance of 300V, it ensures efficient power transmission. Suitable for various applications, this terminal block is a must-have for your connectivity needs. Rest assured, it meets all RoHS compliance standards, making it environmentally friendly. Upgrade your setup with this essential component for seamless and safe connections.

