| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0124 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 24 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240124 |
| SKU: | MOL39524-0124 |
39524-0124
| Heilind Number: | MOL39524-0124 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0124 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, 24 Circuits
More >>Specifications
Detailed Description
Experience seamless connectivity with our high-performance pluggable terminal block. Designed for optimal functionality, this horizontal orientation terminal block features 24 positions with a nominal pitch of 5mm, accommodating various wire sizes ranging from 12 AWG to 26 AWG. With a maximum amperage of 18A and a voltage rating of 300V, it ensures reliable power transmission. Crafted for convenience and durability, it guarantees secure and efficient wire termination, meeting the highest industry standards. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications in the field of electronics and beyond.

