| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0203 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 3 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240203 |
| SKU: | MOL39524-0203 |
39524-0203
| Heilind Number: | MOL39524-0203 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0203 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, 3 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance pluggable terminal block. Designed for optimal functionality, it features a horizontal orientation with three positions for seamless wiring. With a maximum amperage of 18A and a voltage rating of 300V, it ensures reliable power distribution. This terminal block accommodates wire sizes ranging from 12 to 26 AWG, offering versatility for various applications. Its pitch of 5mm allows for easy installation and maintenance. Whether you're in the industrial, commercial, or residential sector, this terminal block is an essential component for your connectivity needs. Unleash its potential and streamline your wiring projects with confidence.

