| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0204 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 4 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240204 |
| SKU: | MOL39524-0204 |
39524-0204
| Heilind Number: | MOL39524-0204 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0204 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, 4 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance terminal block. With a robust amperage of 18 A and a voltage capacity of 300 V, it ensures efficient power transmission. Featuring four horizontal positions for secure wire insertion, it accommodates various wire sizes from 12 AWG to 26 AWG. Its 5 mm pitch allows for easy installation, while its durable construction guarantees long-lasting reliability. Perfect for industrial and commercial applications, this terminal block is a must-have for any wiring project. Rest assured, it meets all necessary compliance standards for quality assurance. Elevate your connectivity with this essential component.

