| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0205 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 5 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240205 |
| SKU: | MOL39524-0205 |
39524-0205
| Heilind Number: | MOL39524-0205 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0205 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, 5 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance pluggable terminal block. With an amperage rating of 18A and a voltage capacity of 300V, this terminal block guarantees reliable power transmission. Featuring a horizontal orientation and accommodating up to 5 positions, it offers versatile installation options. Suitable for various wire sizes ranging from 12 AWG to 26 AWG, this terminal block ensures compatibility with a wide range of applications. Its durable construction and compliance with RoHS standards make it a dependable choice for industrial and commercial use. Elevate your connection solutions with this essential component.

