| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0206 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 6 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240206 |
| SKU: | MOL39524-0206 |
39524-0206
| Heilind Number: | MOL39524-0206 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0206 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, 6 Circuits
More >>Specifications
Detailed Description
Power up your connections with our high-performance terminal block. With a solid amperage rating of 18 A and a voltage capacity of 300 V, this horizontal orientation block is designed for efficient power distribution. Featuring six positions and a single row layout, it offers seamless connectivity for your wires. Compatible with a range of wire sizes from 24 AWG to 18 AWG, including 12 AWG, it caters to diverse application needs. Its 5 mm pitch ensures secure and stable connections. While not RoHS compliant, it guarantees reliability and durability. Ideal for a variety of industrial and commercial uses, this terminal block is a must-have for any wiring project.

