| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0207 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 7 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240207 |
| SKU: | MOL39524-0207 |
39524-0207
Specifications
Detailed Description
Experience seamless connectivity with our high-performance pluggable terminal block. Designed for optimal functionality, this terminal block features seven horizontal positions for effortless wiring. With a pitch of 5mm, it accommodates various wire sizes ranging from 24 AWG to 18 AWG. Its durable construction ensures reliable operation, while its 300V voltage rating and 18A amperage make it suitable for a wide range of applications. Whether you're a professional installer or DIY enthusiast, this terminal block is a must-have for your connectivity needs. Rest assured, it meets all relevant RoHS compliance standards, underscoring our commitment to quality and sustainability. Elevate your connectivity game with this essential component, available now.

