| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0209 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 9 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240209 |
| SKU: | MOL39524-0209 |
39524-0209
| Heilind Number: | MOL39524-0209 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0209 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, 9 Circuits
More >>Specifications
Detailed Description
Easily connect and secure multiple wires with this 9-position pluggable terminal block. Designed for horizontal orientation, it offers reliable performance with a 300V voltage rating and 18A amperage capacity. Compatible with various wire sizes ranging from 24AWG to 12AWG, it provides versatility for different applications. Perfect for use in industrial and commercial settings, this terminal block ensures efficient and secure wire connections. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.

