| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0210 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 10 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240210 |
| SKU: | MOL39524-0210 |
39524-0210
| Heilind Number: | MOL39524-0210 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0210 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, 10 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance terminal block, featuring a horizontal orientation for seamless integration. Designed for efficiency, it offers 10 positions with a 5mm pitch, accommodating various wire sizes from 24 AWG to 12 AWG. With a voltage rating of 300V and amperage of 18A, it ensures reliable power transmission in diverse applications. Whether you're working on industrial machinery or electronic devices, this terminal block, with its RoHS compliance, guarantees both quality and environmental responsibility. Elevate your connectivity with this essential component, a must-have in any professional toolkit.

