| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0211 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 11 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240211 |
| SKU: | MOL39524-0211 |
39524-0211
| Heilind Number: | MOL39524-0211 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0211 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, 11 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with this 11-position pluggable terminal block, designed for secure and efficient wire termination. Featuring a horizontal orientation and a 5mm pitch, this terminal block accommodates various wire sizes from 12 AWG to 26 AWG, catering to diverse application needs. With a maximum voltage rating of 300V and an amperage handling capacity of 18A, it ensures reliable power transmission. Whether for industrial machinery or electronic devices, this terminal block, with its sturdy construction and RoHS compliance, offers a dependable solution for your connectivity requirements.

