| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0213 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 13 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240213 |
| SKU: | MOL39524-0213 |
39524-0213
| Heilind Number: | MOL39524-0213 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0213 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, 13 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this versatile pluggable terminal block. With a horizontal orientation and 13 positions, it offers ample space for secure wire termination. Accommodating wire sizes ranging from 24 to 12 AWG, this terminal block is suitable for various applications. Its 5mm pitch and 300V voltage rating ensure efficient conductivity and safety. Despite not being RoHS compliant, its 18A amperage capacity guarantees reliable performance. Whether you're a DIY enthusiast or a professional electrician, this terminal block is a must-have for your toolbox. Upgrade your wiring setup with ease and precision.

