| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0214 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 14 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240214 |
| SKU: | MOL39524-0214 |
39524-0214
| Heilind Number: | MOL39524-0214 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0214 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, 14 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance terminal block. Featuring a horizontal orientation and 14 positions, it offers versatile wiring options for various projects. With a maximum amperage of 18 A and a voltage rating of 300 V, this block ensures reliable power distribution. The 5 mm pitch allows for efficient cable management, accommodating wire sizes ranging from 12 AWG to 26 AWG. Whether you're working with 20 AWG or 14 AWG cables, this terminal block guarantees secure and stable connections. Its durable construction and compliance with RoHS regulations make it a safe and dependable choice for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.

