| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0216 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 16 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240216 |
| SKU: | MOL39524-0216 |
39524-0216
| Heilind Number: | MOL39524-0216 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0216 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, 16 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. With a durable construction and a pitch of 5 mm, it offers reliable connectivity for various wire sizes ranging from 12 AWG to 26 AWG. Featuring 16 positions and a horizontal orientation, it facilitates efficient cable management in your setup. Rated for 300 V and 18 A, this terminal block ensures safe and stable power distribution. Whether for industrial or DIY projects, its versatility and ease of use make it a must-have component for any wiring application.

