| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0217 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 17 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240217 |
| SKU: | MOL39524-0217 |
39524-0217
| Heilind Number: | MOL39524-0217 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0217 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, 17 Circuits
More >>Specifications
Detailed Description
Upgrade your electrical connections with our high-performance terminal block. With a robust amperage rating of 18 A and a voltage capacity of 300 V, it ensures reliable power distribution. Featuring 17 positions, it accommodates various wire sizes from 24 AWG to 12 AWG, making it versatile for different applications. Its horizontal orientation and 5 mm pitch offer easy installation and maintenance. Crafted for durability, this terminal block is essential for any professional wiring setup.

