| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0218 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 18 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240218 |
| SKU: | MOL39524-0218 |
39524-0218
| Heilind Number: | MOL39524-0218 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0218 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, 18 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance Pluggable Terminal Block. Designed for optimum functionality, this horizontal orientated block features 18 positions, accommodating various wire sizes ranging from 12 AWG to 26 AWG. With a maximum amperage of 18A and voltage rating of 300V, it ensures reliable power distribution. Meeting industry standards for quality and performance, this terminal block is a vital component for any wiring application. Upgrade your connectivity with ease and precision.

