| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0219 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 19 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240219 |
| SKU: | MOL39524-0219 |
39524-0219
| Heilind Number: | MOL39524-0219 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0219 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, 19 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance Pluggable Terminal Block. Designed for seamless integration, this terminal block features 19 positions with a horizontal orientation, offering versatility in your setup. With a pitch of 5mm and accommodating wire sizes ranging from 24 AWG to 18 AWG, it ensures reliable connectivity. Rated for 300V and 18A, it guarantees efficient power transmission. Whether you're working on industrial machinery or intricate electronic systems, this terminal block, though not RoHS compliant, is a dependable solution. Elevate your wiring projects with the precision and durability of our Pluggable Terminal Block.

