| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0220 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 20 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240220 |
| SKU: | MOL39524-0220 |
39524-0220
| Heilind Number: | MOL39524-0220 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0220 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, 20 Circuits
More >>Specifications
Detailed Description
Enhance your connection solutions with our 20-position horizontal pluggable terminal block, featuring a 5mm pitch for efficient wiring. Capable of accommodating various wire sizes from 24 to 12 AWG, this terminal block offers versatility for a range of applications. With an amperage rating of 18A and a voltage tolerance of 300V, it ensures reliable performance. Its durable construction and secure orientation make it ideal for industrial use. Stay compliant with RoHS regulations while enjoying seamless connectivity with this essential component. Explore our full range of connectors and terminal blocks for all your project needs.

