| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0221 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 21 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240221 |
| SKU: | MOL39524-0221 |
39524-0221
| Heilind Number: | MOL39524-0221 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0221 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, 21 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance pluggable terminal block. Featuring a convenient horizontal orientation and 21 positions, it offers seamless integration for your wiring needs. With a pitch of 5mm and accommodating wire sizes ranging from 12 AWG to 26 AWG, it provides versatility for various applications. Operating at a maximum amperage of 18A and voltage of 300V, this terminal block ensures reliable power transmission. Its durable construction and compliance with RoHS standards guarantee both performance and environmental responsibility. Upgrade your connection systems with this essential component.

