| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0222 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 22 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240222 |
| SKU: | MOL39524-0222 |
39524-0222
| Heilind Number: | MOL39524-0222 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0222 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, 22 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Featuring a horizontal orientation and 22 positions, it offers seamless integration for a variety of wire sizes, from 24 AWG to 18 AWG. With a maximum amperage of 18 A and a voltage rating of 300 V, this terminal block ensures reliable power transmission. Its 5 mm pitch allows for efficient spacing in your setup. Crafted for durability and performance, it is ideal for use in industrial and commercial applications. Upgrade your connectivity solutions with this versatile terminal block.

