| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0223 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 23 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240223 |
| SKU: | MOL39524-0223 |
39524-0223
| Heilind Number: | MOL39524-0223 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0223 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, 23 Circuits
More >>Specifications
Detailed Description
Optimize your electrical connections with our high-performance Terminal Block. Featuring a durable design, it ensures secure and reliable connectivity for your wiring needs. With a horizontal orientation and 23 positions, it offers ample space for efficient organization. Accommodating various wire sizes from 24 to 12 AWG, it caters to a wide range of applications. Operating at 300V and 18A, it guarantees optimal performance. Whether you're working on industrial machinery or electronic devices, this Terminal Block, with its pitch of 5mm, is the perfect solution for streamlined and safe installations. Rest assured of its quality, as it is meticulously crafted for durability and longevity. Make your connections with confidence using this essential component.

