| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0502 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 2 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240502 |
| SKU: | MOL39524-0502 |
39524-0502
Specifications
Detailed Description
Enhance your connectivity with our high-performance terminal block, designed for optimal functionality and versatility. Featuring a horizontal orientation and two positions, it offers seamless integration in a variety of applications. With a maximum amperage of 18A and a voltage rating of 300V, it ensures reliable power transmission. Its one-row design with a 5mm pitch accommodates multiple wire sizes, from 12AWG to 26AWG, catering to diverse wiring needs. Rest assured of its compliance with RoHS standards, guaranteeing environmentally-friendly manufacturing. Elevate your connectivity solutions with this indispensable component.

