| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0503 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 3 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240503 |
| SKU: | MOL39524-0503 |
39524-0503
| Heilind Number: | MOL39524-0503 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0503 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Gold (Au) Plated, 3 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-quality terminal block. Featuring a horizontal orientation and three positions, it offers versatility for various applications. With an amperage of 18A and a voltage rating of 300V, it ensures reliable performance. Its 5mm pitch accommodates multiple wire sizes, from 12AWG to 26AWG, catering to diverse needs. Made with precision and durability in mind, this terminal block is a dependable choice for your projects. Explore its seamless connectivity and streamline your installations effortlessly.

