| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0505 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 5 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240505 |
| SKU: | MOL39524-0505 |
39524-0505
| Heilind Number: | MOL39524-0505 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0505 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Gold (Au) Plated, 5 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our 5-position pluggable terminal block. With a horizontal orientation and a pitch of 5mm, this terminal block offers reliable performance for various applications. It accommodates wire sizes ranging from 12 to 26 AWG, providing flexibility in your setup. Rated for 300V and 18A, it ensures safe and efficient power transmission. Whether you're working on a DIY project or industrial application, this terminal block, with its durable construction and easy plug-in design, is a must-have for any electrical setup. Rest assured that it meets all necessary RoHS compliance standards, making it an environmentally friendly choice. Upgrade your terminal connections with this high-quality component.

