| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0507 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 7 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240507 |
| SKU: | MOL39524-0507 |
39524-0507
| Heilind Number: | MOL39524-0507 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0507 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Gold (Au) Plated, 7 Circuits
More >>Specifications
Detailed Description
Maximize your power connections with this versatile terminal block. With an amperage of 18A and a voltage rating of 300V, it ensures reliable performance in various applications. Featuring seven positions and a horizontal orientation, it offers seamless connectivity for your wires. Compatible with wire sizes ranging from 12 to 26 AWG, including 14, 16, and 18 AWG, it accommodates a wide range of setups. Whether you're working on a DIY project or industrial application, this terminal block is a must-have for secure and efficient wire connections. Rest assured of its quality, as it is ROHS compliant. Explore the possibilities of streamlined wiring with this essential component.

