| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0508 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 8 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240508 |
| SKU: | MOL39524-0508 |
39524-0508
| Heilind Number: | MOL39524-0508 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0508 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Gold (Au) Plated, 8 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance terminal block. Featuring a horizontal orientation and accommodating up to 8 positions, this block offers versatile connectivity options. With a pitch of 5mm and a voltage rating of 300V, it ensures efficient power transmission. Suitable for wire sizes ranging from 24 to 12 AWG, it caters to various application needs. While not RoHS compliant, its durability and reliability make it a valuable component in any setup. Upgrade your connectivity solutions with this essential terminal block.

