| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0513 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 13 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240513 |
| SKU: | MOL39524-0513 |
39524-0513
| Heilind Number: | MOL39524-0513 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0513 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Gold (Au) Plated, 13 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-quality 13-position horizontal pluggable terminal block. Designed for optimal performance, this terminal block features a 5mm pitch, accommodating a range of wire sizes from 24 AWG to 12 AWG. With a maximum amperage of 18A and a voltage rating of 300V, it ensures reliable power transmission. Whether you're working on industrial machinery or electronic systems, this terminal block meets your connectivity needs with precision. Its durable construction and easy pluggable design make installation a breeze. Upgrade your setup with this essential component, perfect for various applications in the field of connectors and terminal blocks.

