| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0514 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 14 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240514 |
| SKU: | MOL39524-0514 |
39524-0514
| Heilind Number: | MOL39524-0514 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0514 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Gold (Au) Plated, 14 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance terminal block. With a robust amperage rating of 18A and a maximum voltage of 300V, it ensures reliable power transmission. Featuring a horizontal orientation and 14 positions on a single row, it offers versatile connectivity options. Compatible with wire sizes ranging from 24 AWG to 12 AWG, including 22 AWG, 26 AWG, 20 AWG, 14 AWG, 16 AWG, and 18 AWG, it accommodates various applications with ease. This terminal block guarantees secure and efficient wire termination, making it an essential component for your projects. Please note that this product is not RoHS compliant. Explore our range of connectors and terminal blocks for more options.

