| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0515 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 15 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240515 |
| SKU: | MOL39524-0515 |
39524-0515
| Heilind Number: | MOL39524-0515 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0515 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Gold (Au) Plated, 15 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-quality pluggable terminal block. With a generous amperage of 18A and a voltage rating of 300V, it ensures reliable performance in various applications. Featuring a single row layout with 15 positions, it offers ample connectivity options. The horizontal orientation and 5mm pitch make it easy to install and maintain. Accommodating wire sizes ranging from 24AWG to 12AWG, including 14AWG, 16AWG, and 18AWG, it caters to diverse wiring needs. While not RoHS compliant, it meets stringent industry standards for functionality and durability. Perfect for use in industrial, commercial, or residential settings, this terminal block is a versatile and essential component for your projects.

