| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0516 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 16 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240516 |
| SKU: | MOL39524-0516 |
39524-0516
| Heilind Number: | MOL39524-0516 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0516 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Gold (Au) Plated, 16 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. Designed for reliable power distribution, it boasts an amperage of 18 A and a voltage rating of 300 V, ensuring efficient operation. With 16 positions and a horizontal orientation, it offers versatility in wiring configurations. Compatible with wire sizes ranging from 24 AWG to 12 AWG, this terminal block accommodates a wide range of applications. Its pitch of 5 mm guarantees secure connections, while its durable construction and compliance with RoHS regulations provide peace of mind. Elevate your connectivity solutions with this essential component.

