| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0517 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 17 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240517 |
| SKU: | MOL39524-0517 |
39524-0517
| Heilind Number: | MOL39524-0517 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0517 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Gold (Au) Plated, 17 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance pluggable terminal block. With a robust amperage rating of 18A and a voltage capacity of 300V, it ensures reliable power transmission. Featuring 17 positions and a 5mm pitch, it offers ample space for secure wire connections. Compatible with various wire sizes, from 12AWG to 26AWG, it caters to diverse application needs. Its horizontal orientation and single-row design make installation effortless. Crafted for durability and efficiency, it's a must-have component for your terminal block setup.

