| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0519 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 19 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240519 |
| SKU: | MOL39524-0519 |
39524-0519
| Heilind Number: | MOL39524-0519 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0519 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Gold (Au) Plated, 19 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance terminal block. With a robust amperage rating of 18 A and a voltage capacity of 300 V, it ensures reliable power distribution. Featuring a single row design with 19 positions, it offers ample connectivity options for your projects. The horizontal orientation makes it easy to install and maintain. Compatible with a variety of wire sizes ranging from 24 AWG to 18 AWG, including 12 AWG and 14 AWG, it accommodates a wide range of applications. Whether you're working on industrial machinery or electronic devices, this terminal block is a versatile solution. And with its durable construction and RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your wiring setups with this essential component.

