| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0520 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 20 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240520 |
| SKU: | MOL39524-0520 |
39524-0520
| Heilind Number: | MOL39524-0520 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0520 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Gold (Au) Plated, 20 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Designed for optimal functionality, it features a 5mm pitch and horizontal orientation, accommodating up to 20 positions for seamless wiring. With an amperage of 18A and a voltage rating of 300V, it ensures reliable power distribution. Compatible with wire sizes ranging from 24 to 12 AWG, this terminal block offers versatile connectivity options. Crafted for durability and efficiency, it is a must-have component for any industrial or commercial application. Stay compliant with RoHS regulations while enjoying the convenience and quality of this essential connector. Elevate your wiring projects with ease using this premium terminal block.

