| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0523 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 23 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240523 |
| SKU: | MOL39524-0523 |
39524-0523
| Heilind Number: | MOL39524-0523 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0523 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Gold (Au) Plated, 23 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this 23-position pluggable terminal block. Designed for 5mm pitch spacing, it offers secure horizontal orientation for easy wiring. With a high amperage rating of 18A and a voltage tolerance of 300V, it ensures reliable performance in various applications. Accommodating wire sizes ranging from 12AWG to 26AWG, including 14AWG, 16AWG, and 18AWG, it provides flexibility for your setups. Not only is it durable and efficient, but it also complies with RoHS standards, making it a sustainable choice for your projects. Upgrade your connectivity with this essential component in the world of connectors and terminal blocks.

