| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0602 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 2 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240602 |
| SKU: | MOL39524-0602 |
39524-0602
| Heilind Number: | MOL39524-0602 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0602 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Gold (Au) Plated, 2 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with this 2-position pluggable terminal block, perfect for various industrial applications. With horizontal orientation and a pitch of 5mm, it offers efficient wire management. Accepting wire sizes ranging from 12 to 26 AWG, this terminal block ensures compatibility with a wide range of cables. Rated for 18A and 300V, it provides reliable power distribution. Its durable construction and secure connections make it a dependable choice for your connectivity needs.

