| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0603 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 3 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240603 |
| SKU: | MOL39524-0603 |
39524-0603
| Heilind Number: | MOL39524-0603 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0603 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Gold (Au) Plated, 3 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance terminal block, boasting a robust amperage of 18 A and a maximum voltage of 300 V. Designed for horizontal orientation, this component features three positions for seamless wiring. Compatible with a range of wire sizes from 12 AWG to 26 AWG, it offers versatile connectivity options. Whether for industrial or residential use, this terminal block guarantees reliable and efficient power distribution. Crafted with quality and durability in mind, it ensures long-lasting performance in any application. Elevate your wiring setup with this essential component, a must-have in any electrical toolkit.

