| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0605 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 5 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240605 |
| SKU: | MOL39524-0605 |
39524-0605
| Heilind Number: | MOL39524-0605 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0605 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Gold (Au) Plated, 5 Circuits
More >>Specifications
Detailed Description
Experience seamless connectivity with our 5-position pluggable terminal block and header. With a horizontal orientation and a pitch of 5mm, this terminal block offers easy installation and organization for your wiring needs. Rated for 18A and 300V, it ensures reliable power distribution. Accommodating wire sizes ranging from 12AWG to 24AWG, it caters to a wide range of applications. Whether you're a professional installer or a DIY enthusiast, this terminal block is essential for creating secure connections. Built with high-quality materials and precision engineering, it guarantees durability and performance. Stay compliant with industry standards and enhance your projects with this versatile terminal block.

